Part Details for 40SM00CGR by Altech Corporation
Overview of 40SM00CGR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40SM00CGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5805
|
Newark | Fuse, stud Mount, semi [3] |Altech 40SM00CGR Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0900 / $50.4000 | Buy Now |
DISTI #
40SM00CGR-ND
|
DigiKey | FUSE SQUARE 40A 660VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7167 | Buy Now |
DISTI #
845-40SM00CGR
|
Mouser Electronics | Specialty Fuses Fuse,Stud Mount,Semi [3] | 0 |
|
$35.5000 / $49.7100 | Order Now |
DISTI #
71951986
|
RS | Fuse, Stud Mount, Semiconductor, NH00C, 40A, 660V, gR | Altech Corp 40SM00CGR RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7500 / $42.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$30.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2100 / $38.5200 | Buy Now |
DISTI #
10111099
|
TestEquity LLC | Altech 40SM00CGR Fuse, Stud Mount, Semi [3] NH00C, 40A, 660V, gR | 0 |
|
$31.2500 | Buy Now |
Part Details for 40SM00CGR
40SM00CGR CAD Models
40SM00CGR Part Data Attributes:
|
40SM00CGR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40SM00CGR
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 20 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 40 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |