40RIF10W20M
International Rectifier
Description: Silicon Controlled Rectifier, 63A I(T)RMS, 40000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AC

Overview of 40RIF10W20M by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 40RIF10W20M by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40RIF10W20M by International Rectifier

40RIF10W20M
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
200 mA
JEDEC-95 Code
TO-208AC
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
15 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
733 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
63 A
Repetitive Peak Off-state Voltage
100 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 40RIF10W20M
    International Rectifier
    Silicon Controlled Rectifier, 63A I(T)RMS, 40000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40RIF10W20M by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40RIF10W20M by International Rectifier

Select Manufacturer
Which Manufacturer of 40RIF10W20M would you like to use for your alert(s)?
  • Please alert me when 40RIF10W20M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40RIF10W20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40RIF10W20M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40RIF10W20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40RIF10W20M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40RIF10W20M by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: