Diodes
40L15CW
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3

Overview of 40L15CW by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 40L15CW by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40L15CW by Sensitron Semiconductors

40L15CW
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-247AD
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
390 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 40L15CW
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3
    VS

Alternate Parts for 40L15CW

This table gives cross-reference parts and alternative options found for 40L15CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40L15CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-40L15CW-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies 40L15CW vs VS-40L15CW-N3
VS-40L15CWPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CW vs VS-40L15CWPBF
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD Microchip Technology Inc 40L15CW vs MBR40L15CW
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation 40L15CW vs MBR40L15CW
VS-STPS40L40CW-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CW vs VS-STPS40L40CW-N3
VS-STPS40L40CWPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CW vs VS-STPS40L40CWPBF
VS-MBR40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies 40L15CW vs VS-MBR40L15CWPBF
STPS40L40CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CW vs STPS40L40CW
STPS40L40CW 20A, 40V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3 STMicroelectronics 40L15CW vs STPS40L40CW
VS-40L15CW-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CW vs VS-40L15CW-N3
Part Number Description Manufacturer Compare
VS-40L15CWPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CW vs VS-40L15CWPBF
STPS40L40CW 20A, 40V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3 STMicroelectronics 40L15CW vs STPS40L40CW
VS-40L15CW-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CW vs VS-40L15CW-N3
40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE- 3 Vishay Intertechnologies 40L15CW vs 40L15CWPBF
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation 40L15CW vs MBR40L15CW
STPS40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CW vs STPS40L15CW
FST4015 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation 40L15CW vs FST4015
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD Microchip Technology Inc 40L15CW vs MBR40L15CW
VS-40L15CW-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies 40L15CW vs VS-40L15CW-N3
VS-MBR40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies 40L15CW vs VS-MBR40L15CWPBF

Related Parts for 40L15CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40L15CW by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40L15CW by Sensitron Semiconductors

  • Please alert me when 40L15CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40L15CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40L15CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40L15CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40L15CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40L15CW by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: