Diodes
40L15CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN

Overview of 40L15CT by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 40L15CT by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40L15CT by Sensitron Semiconductors

40L15CT
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
396 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 40L15CT
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for 40L15CT

This table gives cross-reference parts and alternative options found for 40L15CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40L15CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-STPS40L15CT-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CT vs VS-STPS40L15CT-N3
40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB Microchip Technology Inc 40L15CT vs 40L15CT
40L15CTPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN Vishay Intertechnologies 40L15CT vs 40L15CTPBF
STPS40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB Microchip Technology Inc 40L15CT vs STPS40L15CT
STPS40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 40L15CT vs STPS40L15CT
VS-STPS40L15CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies 40L15CT vs VS-STPS40L15CT-M3
VS-STPS40L15CTPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CT vs VS-STPS40L15CTPBF
STPS40L15CT 15 V, 40 A dual Low Drop Power Schottky Rectifier STMicroelectronics 40L15CT vs STPS40L15CT
STPS40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CT vs STPS40L15CT
40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 40L15CT vs 40L15CT
Part Number Description Manufacturer Compare
FST4515 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 40L15CT vs FST4515
STPS40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB Microchip Technology Inc 40L15CT vs STPS40L15CT
STPS40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CT vs STPS40L15CT
40L15CTPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN Vishay Intertechnologies 40L15CT vs 40L15CTPBF
VS-40L15CT-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies 40L15CT vs VS-40L15CT-1-M3
VS-STPS40L15CTPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 40L15CT vs VS-STPS40L15CTPBF
STPS40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 40L15CT vs STPS40L15CT
VS-STPS40L15CT-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 40L15CT vs VS-STPS40L15CT-N3
40L15CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Vishay Intertechnologies 40L15CT vs 40L15CT
VS-40L15CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies 40L15CT vs VS-40L15CT-1PBF

Related Parts for 40L15CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40L15CT by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40L15CT by Sensitron Semiconductors

  • Please alert me when 40L15CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40L15CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40L15CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40L15CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40L15CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40L15CT by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: