Part Details for 40IMX4-03-8 by Melcher Inc
Overview of 40IMX4-03-8 by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 40IMX4-03-8
40IMX4-03-8 CAD Models
40IMX4-03-8 Part Data Attributes
|
40IMX4-03-8
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
40IMX4-03-8
Melcher Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELCHER | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-XDMA-P7 | |
Load Regulation-Max | 3.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 40IMX4-03-8
This table gives cross-reference parts and alternative options found for 40IMX4-03-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX4-03-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX4-03-8 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, 8.5 MM, DIP-24 | Bel Fuse | 40IMX4-03-8 vs 40IMX4-03-8 |