Datasheets
40IMX15-24-24-8RL by:

DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid

Part Details for 40IMX15-24-24-8RL by Bel Power Solutions

Overview of 40IMX15-24-24-8RL by Bel Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 40IMX15-24-24-8RL

40IMX15-24-24-8RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

40IMX15-24-24-8RL Part Data Attributes

40IMX15-24-24-8RL Bel Power Solutions
Buy Now Datasheet
Compare Parts:
40IMX15-24-24-8RL Bel Power Solutions DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid
Pbfree Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL POWER DEVICES INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ADDITIONAL 24V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 16.8 V
Input Voltage-Nom 40 V
JESD-30 Code R-XDMA-X11
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Number of Terminals 11
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 25.2 V
Output Voltage-Min 18 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position DUAL
Total Power Output-Max 16.8 W
Trim/Adjustable Output YES

Alternate Parts for 40IMX15-24-24-8RL

This table gives cross-reference parts and alternative options found for 40IMX15-24-24-8RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX15-24-24-8RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
40IMX15-24-24-8RL DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, Bel Fuse 40IMX15-24-24-8RL vs 40IMX15-24-24-8RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40IMX15-24-24-8RL by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40IMX15-24-24-8RL by Bel Power Solutions

Select Manufacturer
Which Manufacturer of 40IMX15-24-24-8RL would you like to use for your alert(s)?
  • Please alert me when 40IMX15-24-24-8RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40IMX15-24-24-8RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40IMX15-24-24-8RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40IMX15-24-24-8RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40IMX15-24-24-8RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40IMX15-24-24-8RL by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: