Part Details for 40HV36B563ZN by KEMET Corporation
Overview of 40HV36B563ZN by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40HV36B563ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40HV36B563ZN
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .056UF 4KV -20+8 0% 34.92MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 40HV36B563ZN
40HV36B563ZN CAD Models
40HV36B563ZN Part Data Attributes
|
40HV36B563ZN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
40HV36B563ZN
KEMET Corporation
Ceramic Capacitor, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
Length | 36.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 34.92 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 40HV36B563ZN
This table gives cross-reference parts and alternative options found for 40HV36B563ZN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HV36B563ZN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40HV36B563ZNM | Ceramic Capacitor, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, | KEMET Corporation | 40HV36B563ZN vs 40HV36B563ZNM |
40HV36B563ZC | CAP,CERAMIC,56NF,4KVDC,20% -TOL,80% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | 40HV36B563ZN vs 40HV36B563ZC |
40HS36B563Z | Ceramic Capacitor, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, | KEMET Corporation | 40HV36B563ZN vs 40HS36B563Z |