40HS36B103KC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED

Overview of 40HS36B103KC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 40HS36B103KC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40HS36B103KC by KEMET Corporation

40HS36B103KC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
18.29 mm
JESD-609 Code
e0
Length
36.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4000 V
Reference Standard
MIL-PRF-49467
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
34.92 mm
Terminal Shape
WIRE
Width
6.89 mm
Want to compare parts?
  1. 40HS36B103KC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 40HS36B103KC

This table gives cross-reference parts and alternative options found for 40HS36B103KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HS36B103KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40HV36B103KCM Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, KEMET Corporation 40HS36B103KC vs 40HV36B103KCM
40HV36B103KNM Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, KEMET Corporation 40HS36B103KC vs 40HV36B103KNM
40HS36B103K Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, KEMET Corporation 40HS36B103KC vs 40HS36B103K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40HS36B103KC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40HS36B103KC by KEMET Corporation

Select Manufacturer
Which Manufacturer of 40HS36B103KC would you like to use for your alert(s)?
  • Please alert me when 40HS36B103KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40HS36B103KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40HS36B103KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40HS36B103KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40HS36B103KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40HS36B103KC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: