Part Details for 409HR603M by TE Connectivity
Overview of 409HR603M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 409HR603M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7434
|
Newark | Vg084S58L3 60K Blue Cap |Citec Te Connectivity 409HR603M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.5780 | Buy Now |
DISTI #
1623856-6
|
Avnet Americas | Resistor Trimmer, Cermet, 60 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1623856-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | VG084S58L3 60K BLUE CAP<br/><br/>Variable Resistor | 0 |
|
$0.4868 / $0.7476 | Buy Now |
DISTI #
1623856-6
|
Avnet Abacus | Resistor Trimmer, Cermet, 60 kOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 1623856-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VG084S58L3 60K BLUE CAP<br/><br/>Variable Resistor | 0 |
|
$0.4868 / $0.7476 | Buy Now |
Part Details for 409HR603M
409HR603M CAD Models
409HR603M Part Data Attributes
|
409HR603M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409HR603M
TE Connectivity
Trimmer, Cermet, 0.5W, 60000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 60000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.2% |