Part Details for 409HA201M by TE Connectivity
Overview of 409HA201M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 409HA201M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4765
|
Newark | 409H 200R |Citec Te Connectivity 409HA201M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 605 |
|
$0.5780 / $1.0800 | Buy Now |
DISTI #
2266-409HA201M-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 211 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
605 In Stock |
|
$0.3300 | Buy Now |
DISTI #
409HA201M-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 211 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole RoHS: Compliant |
605 Partner Stock |
|
$0.3143 / $0.3750 | Buy Now |
DISTI #
TE Connectivity 409HA201M
|
PEI Genesis | Trimmer Cermet 0.5W 200ohm | 605 |
|
Buy Now | |
DISTI #
1623855-7
|
Avnet Abacus | Resistor Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.8 x 11.5 x 6.2mm) PC Pin Through Hole (Alt: 1623855-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole RoHS: Compliant |
605 Partner Stock |
|
$0.3143 / $0.3750 | Buy Now |
Part Details for 409HA201M
409HA201M CAD Models
409HA201M Part Data Attributes:
|
409HA201M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409HA201M
TE Connectivity
Trimmer, Cermet, 0.5W, 200ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.2 mm | |
Package Length | 11.5 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.8 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 4535 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |