Part Details for 409HS203M by TE Connectivity
Overview of 409HS203M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 409HS203M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4771
|
Newark | Te Connectivity 409Hs 20K 008 Knob |Citec Te Connectivity 409HS203M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1623857-7
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623857-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623857-7
|
Avnet Abacus | Resistor Cermet Trimmer 20k Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.8 x 11.5 x 6.2mm) PC Pin Through Hole (Alt: 1623857-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 409HS203M
409HS203M CAD Models
409HS203M Part Data Attributes
|
409HS203M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409HS203M
TE Connectivity
Trimmer, Cermet, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 |
Alternate Parts for 409HS203M
This table gives cross-reference parts and alternative options found for 409HS203M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 409HS203M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623857-7 | Trimmer, Cermet, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 409HS203M vs 1623857-7 |