Part Details for 4093 by Keystone Electronics Corp
Overview of 4093 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2867
|
Newark | Binding Post, Product Range:-, Current Rating:30A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass, Contact Termination:Screw Rohs Compliant: Yes |Keystone 4093 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.3900 | Buy Now |
DISTI #
36-4093-ND
|
DigiKey | CONN BIND POST HEX RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
81 In Stock |
|
$2.8770 / $5.3300 | Buy Now |
DISTI #
534-4093
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST RED RoHS: Compliant | 589 |
|
$2.9500 / $5.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.2800 | Buy Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
DISTI #
KEY4093
|
Heilind Electronics | Americas - 87 in Stock |
|
$4.3600 | Buy Now | |
DISTI #
KEY4093
|
Interstate Connecting Components | 29 |
|
$4.3600 | Buy Now | |
DISTI #
000000000000358475
|
Sager | Test Plugs & Test Jacks BINDING POST RED Min Qty: 500 | 0 |
|
$2.9100 / $3.9800 | Buy Now |
Part Details for 4093
4093 CAD Models
4093 Part Data Attributes:
|
4093
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4093
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |