Part Details for 408CNQ060 by Vishay Semiconductors
Overview of 408CNQ060 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 408CNQ060
408CNQ060 CAD Models
408CNQ060 Part Data Attributes
|
408CNQ060
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
408CNQ060
Vishay Semiconductors
DIODE 200 A, 60 V, SILICON, RECTIFIER DIODE, TO-244AB, MODIFIED TO-244AB, 3 PIN, Rectifier Diode
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-244AB | |
Package Description | R-PUFM-X2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-244AB | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 408CNQ060
This table gives cross-reference parts and alternative options found for 408CNQ060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 408CNQ060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
408CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 60V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | Infineon Technologies AG | 408CNQ060 vs 408CNQ060 |
408CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 60V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | Vishay Intertechnologies | 408CNQ060 vs 408CNQ060 |