-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40888 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105459CT-ND
|
DigiKey | CONN RING D-SHAPE 16-20AWG #8 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
75774 In Stock |
|
$0.1181 / $0.2600 | Buy Now |
DISTI #
40888
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 15.32mm 6.86mm Tin Strip - Tape and Reel (Alt: 40888) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0820 / $0.1089 | Buy Now |
DISTI #
571-40888
|
Mouser Electronics | Terminals RING 16-20 AWG #8 RoHS: Compliant | 40000 |
|
$0.1110 | Buy Now |
DISTI #
V72:2272_11816025
|
Arrow Electronics | Ring Tongue Terminal 16-20AWG Brass 15.32mm Tin Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1750 Container: Cut Strips | Americas - 8553 |
|
$0.0174 / $2.5552 | Buy Now |
|
TE Connectivity | RING TERMINAL 20-16 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 –... more RoHS: Compliant Min Qty: 1 | 16719 |
|
$0.1500 / $0.3200 | Buy Now |
DISTI #
AMP40888
|
Heilind Electronics | RING IS 20-16 8 .020TPBR | Americas - 0 in Stock |
|
$0.1152 / $0.1276 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG TPBR RoHS: Compliant |
25000 In Stock 40000 Factory Stock |
|
$0.1024 / $0.1338 | Buy Now |
DISTI #
76436867
|
Verical | Ring Tongue Terminal 16-20AWG Brass 15.32mm Tin Reel/Strip RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 | Americas - 40000 |
|
$0.1075 | Buy Now |
DISTI #
55044137
|
Verical | Ring Tongue Terminal 16-20AWG Brass 15.32mm Tin Reel/Strip RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2037 | Americas - 25000 |
|
$0.1229 / $0.1574 | Buy Now |
DISTI #
25803995
|
Verical | Ring Tongue Terminal 16-20AWG Brass 15.32mm Tin Reel/Strip RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 1750 | Americas - 8553 |
|
$0.0174 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40888
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40888
TE Connectivity
RING TERMINAL 20-16 AWG TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 40888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51873-2 | TE Connectivity | Check for Price | TERMINAL, BUDG R 22 6 | 40888 vs 51873-2 |
2-322800-1 | TE Connectivity | Check for Price | Ring Terminal, 1.65mm2 | 40888 vs 2-322800-1 |
61283-1 | TE Connectivity | $0.2053 | RING 22-16 AWG .0251 X .510 TPBR | 40888 vs 61283-1 |
42065 | TE Connectivity | Check for Price | RING TERMINAL 20-16 AWG BR | 40888 vs 42065 |
321884-1 | TE Connectivity | $13.8398 | Ring Terminal, 1.42mm2 | 40888 vs 321884-1 |
2-322873-5 | TE Connectivity | $5.6673 | Ring Terminal, 1.31mm2 | 40888 vs 2-322873-5 |
2-321895-4 | TE Connectivity | $3.4107 | Ring Terminal, 1.42mm2 | 40888 vs 2-321895-4 |
34108-2 | TE Connectivity | Check for Price | Ring Terminal, 1.42mm2 | 40888 vs 34108-2 |
41406 | TE Connectivity | Check for Price | RING TERMINAL 20-16 AWG BR | 40888 vs 41406 |
130450 | TE Connectivity | $0.5893 | BUDG 22-16 RECT 4 | 40888 vs 130450 |
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks on the 40888 connector, but it's always best to consult the specific application requirements and TE Connectivity's guidelines.
Yes, the 40888 connector is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and screw locking to prevent connector damage or disconnection.
The 40888 connector is designed to operate in a wide temperature range (-40°C to 125°C) and can withstand humid environments, but it's crucial to follow TE Connectivity's guidelines for environmental sealing and protection.
Yes, the 40888 connector is designed to be compatible with other TE Connectivity products, including cable assemblies and PCB connectors, but it's essential to verify compatibility and follow TE Connectivity's guidelines for mating and assembly.
The lead time for delivery of the 40888 connector can vary depending on the region, quantity, and availability, but typically ranges from 4-12 weeks. It's best to consult with TE Connectivity or an authorized distributor for the most up-to-date lead time information.