-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 138(3.50MM)TERMINAL 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4165
|
Newark | Ring 20-16 Rohs Compliant: Yes |Amp Te Connectivity 40811 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
A100598CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG #6 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17485 In Stock |
|
$0.0543 / $0.1000 | Buy Now |
DISTI #
40811
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 10.16mm 6.6mm Tin Strip - Tape and Reel (Alt: 40811) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 | Buy Now |
DISTI #
571-40811
|
Mouser Electronics | Terminals RING 16-20 AWG #6 Reel of 20000 RoHS: Compliant | 60000 |
|
$0.0580 / $0.0650 | Buy Now |
DISTI #
571-40811-MR
|
Mouser Electronics | Terminals RING 20-16 Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0820 / $0.0860 | Buy Now |
DISTI #
571-40811-CT
|
Mouser Electronics | Terminals RING 20-16 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0523 | Buy Now |
DISTI #
AMP40811
|
Heilind Electronics | RING 20-16 6 .020TPBR | Americas - 0 in Stock |
|
$0.0592 / $0.0664 | Buy Now |
|
Onlinecomponents.com | RING 138(3.50MM)TERMINAL 20-16 AWG TPBR RoHS: Compliant |
12368 In Stock |
|
$0.0517 / $0.0583 | Buy Now |
DISTI #
73585779
|
Verical | Ring Tongue Terminal 16-20AWG Brass 10.16mm Tin Reel/Strip Min Qty: 20000 Package Multiple: 20000 | Americas - 20000 |
|
$0.0742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40811
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40811
TE Connectivity
RING 138(3.50MM)TERMINAL 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |