Part Details for 40811-1 by TE Connectivity
Overview of 40811-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40811-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40811-1-ND
|
DigiKey | CONN RING CIRC 16-20AWG #6 CRIMP Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
40811-1
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Tin Strip - Tape and Reel (Alt: 40811-1) RoHS: Compliant Min Qty: 1200000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
40811-1
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Tin Strip - Tape and Reel (Alt: 40811-1) RoHS: Compliant Min Qty: 1200000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
Part Details for 40811-1
40811-1 CAD Models
40811-1 Part Data Attributes:
|
40811-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40811-1
TE Connectivity
1.4mm2, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |