-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40810 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-102ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-102 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100884CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG #4 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
77934 In Stock |
|
$0.1101 / $0.2600 | Buy Now |
DISTI #
40810
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 10.16mm 6.6mm Tin Strip - Tape and Reel (Alt: 40810) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1265 / $0.1291 | Buy Now |
DISTI #
571-40810
|
Mouser Electronics | Terminals RING 20-16 4 .020TPBR RoHS: Compliant | 0 |
|
$0.1110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0431 | Buy Now |
DISTI #
AMP40810
|
Heilind Electronics | RING 20-16 4 .020TPBR | Americas - 0 in Stock |
|
$0.0487 / $0.0546 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.1128 / $0.3170 | Buy Now |
DISTI #
40810
|
TTI | Terminals RING 20-16 4 .020TPBR Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
AMP40810
|
Interstate Connecting Components | RING 20-16 4 .020TPBR | 0 |
|
$0.0487 / $0.0546 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25519 |
|
RFQ | |
DISTI #
40810
|
Avnet Abacus | Ring Tongue Terminal 16-20AWG 10.16mm 6.6mm Tin Strip (Alt: 40810) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40810
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40810
TE Connectivity
RING TERMINAL 20-16 AWG TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 40810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-34122-1 | TE Connectivity | $0.4106 | TERMINAL,SOLIS R 16-14 8 | 40810 vs 2-34122-1 |
2-33722-1 | TE Connectivity | Check for Price | TERMINAL,DG R 16-14HD 10 | 40810 vs 2-33722-1 |
323153-1 | TE Connectivity | $1.0000 | DG 22-16COM 22-18MIL HR AU R10 | 40810 vs 323153-1 |
8-329966-1 | TE Connectivity | $29.4489 | SOLIS R 22-16COMM 22-18MIL 1/2 | 40810 vs 8-329966-1 |
2-322873-1 | TE Connectivity | $3.0771 | DG 22-16 HT CHROMEL R 6 | 40810 vs 2-322873-1 |
2-34123-1 | TE Connectivity | $0.1948 | TERMINAL,SOLIS R 16-14 10 | 40810 vs 2-34123-1 |
30927 | TE Connectivity | Check for Price | TERMINAL,DG R 16-14 8 | 40810 vs 30927 |
2-30928-1 | TE Connectivity | Check for Price | TERMINAL,DG R 16-14 10 | 40810 vs 2-30928-1 |
350509-1 | TE Connectivity | Check for Price | RING 22-16 AWG BR | 40810 vs 350509-1 |
154672-2 | TE Connectivity | Check for Price | RING TONGUE .126 DIA 20-16 AWG TPST | 40810 vs 154672-2 |