Part Details for 407T27S054M0000 by CTS Corporation
Overview of 407T27S054M0000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407T27S054M0000
407T27S054M0000 CAD Models
407T27S054M0000 Part Data Attributes
|
407T27S054M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407T27S054M0000
CTS Corporation
Series - 3Rd Overtone Quartz Crystal, 54MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407T27S054M0000
This table gives cross-reference parts and alternative options found for 407T27S054M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407T27S054M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
407T23S054M0000 | CTS Corporation | Check for Price | Series - 3Rd Overtone Quartz Crystal, 54MHz Nom, | 407T27S054M0000 vs 407T23S054M0000 |
407T24S054M0000 | CTS Corporation | Check for Price | Series - 3Rd Overtone Quartz Crystal, 54MHz Nom, | 407T27S054M0000 vs 407T24S054M0000 |