Part Details for 407HS016M2503G3 by Glenair Inc
Results Overview of 407HS016M2503G3 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407HS016M2503G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2192
|
Newark | Accessories - Tag Ring Adapters |Glenair 407HS016M2503G3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$176.1600 / $650.0100 | Buy Now |
DISTI #
654-407HS016M2503G3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RNG SHLD TRM/ADP RC STRAIGHT LT DTY RoHS: Compliant | 0 |
|
$291.8000 / $422.1000 | Order Now |
Part Details for 407HS016M2503G3
407HS016M2503G3 CAD Models
407HS016M2503G3 Part Data Attributes
|
407HS016M2503G3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
407HS016M2503G3
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |