Part Details for 407FJ037NF1204GS by Glenair Inc
Overview of 407FJ037NF1204GS by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 407FJ037NF1204GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2045
|
Newark | Connector |Glenair 407FJ037NF1204GS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$259.7700 / $1,023.4800 | Buy Now |
DISTI #
3937-407FJ037NF1204GS-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,477.0600 | Buy Now |
DISTI #
407FJ037NF1204GS
|
Avnet Americas | - Bulk (Alt: 407FJ037NF1204GS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-407FJ037NF1204GS
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$590.1800 | Order Now |
DISTI #
71094713
|
Verical | 90 Degree Banding Backshell , Shrink Boot RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$187.4872 / $389.7692 | Buy Now |
DISTI #
77946535
|
Verical | 90 Degree Banding Backshell , Shrink Boot RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$389.7692 / $971.9615 | Buy Now |
DISTI #
GLE407FJ037NF1204GS
|
Interstate Connecting Components | TAG RING ADAPTERS | 0 |
|
$582.8971 / $1,023.4755 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 16 |
|
$680.8800 / $1,166.3500 | Buy Now |
Part Details for 407FJ037NF1204GS
407FJ037NF1204GS CAD Models
407FJ037NF1204GS Part Data Attributes
|
407FJ037NF1204GS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
407FJ037NF1204GS
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |