Part Details for 407F39A028M6363 by CTS Corporation
Overview of 407F39A028M6363 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F39A028M6363
407F39A028M6363 CAD Models
407F39A028M6363 Part Data Attributes
|
407F39A028M6363
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F39A028M6363
CTS Corporation
Parallel - Fundamental Quartz Crystal, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F39A028M6363
This table gives cross-reference parts and alternative options found for 407F39A028M6363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F39A028M6363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I35A28M63636 | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | CTS Corporation | 407F39A028M6363 vs 406I35A28M63636 |
435F28635GAT | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | CTS Corporation | 407F39A028M6363 vs 435F28635GAT |
435F28635CAT | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | CTS Corporation | 407F39A028M6363 vs 435F28635CAT |