Part Details for 407F35D018M4320 by CTS Corporation
Overview of 407F35D018M4320 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F35D018M4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407F35D018M4320-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6966 | Buy Now |
DISTI #
407F35D018M4320
|
Avnet Americas | Crystal 18.432MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F35D018M4320) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-407F35D018M4320
|
Mouser Electronics | Crystals 18.432MHz 50ppm 18pF -20C +70C RoHS: Compliant | 900 |
|
$0.5770 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4049 / $0.6060 | Buy Now |
DISTI #
407F35D018M4320
|
Avnet Abacus | - Tape and Reel (Alt: 407F35D018M4320) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 407F35D018M4320
407F35D018M4320 CAD Models
407F35D018M4320 Part Data Attributes
|
407F35D018M4320
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F35D018M4320
CTS Corporation
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F35D018M4320
This table gives cross-reference parts and alternative options found for 407F35D018M4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35D018M4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406C35D18M43200 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 407F35D018M4320 vs 406C35D18M43200 |
435F18435GDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 407F35D018M4320 vs 435F18435GDT |
HG532184F35IDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35D018M4320 vs HG532184F35IDT |
HG532184F35HDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35D018M4320 vs HG532184F35HDT |
406D35D18M43200 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 407F35D018M4320 vs 406D35D18M43200 |
435F18435CDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 407F35D018M4320 vs 435F18435CDT |
435F18435IDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 407F35D018M4320 vs 435F18435IDT |
HG532184F35GDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35D018M4320 vs HG532184F35GDT |