-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407F35D016M0000-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6966 | Buy Now |
DISTI #
407F35D016M0000
|
Avnet Americas | Crystal 16MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F35D016M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-407F35D016M0000
|
Mouser Electronics | Crystals 16MHz 50ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5740 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4049 / $0.6060 | Buy Now |
DISTI #
407F35D016M0000
|
Avnet Abacus | - Tape and Reel (Alt: 407F35D016M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
407F35D016M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F35D016M0000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN COMPLIANT, CERAMIC, METAL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 407F35D016M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35D016M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F39D016M0000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4 | CTS Corporation | 407F35D016M0000 vs 407F39D016M0000 |