Part Details for 407E by ams
Overview of 407E by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3407EMSE#PBF | Analog Devices | 2x Sync, 600mA, 1.5MHz Buck DC | |
LTC3407EMSE#TRPBF | Analog Devices | 2x Sync, 600mA, 1.5MHz Buck DC | |
LTC3407EDD-4#PBF | Analog Devices | 2x Sync, 800mA, 2.25MHz Buck D |