407TX7D080M0000
CTS Corporation
Description: Parallel - 3Rd Overtone Quartz Crystal, GREEN, CERAMIC PACKAGE-4

Overview of 407TX7D080M0000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 407TX7D080M0000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 407TX7D080M0000 by CTS Corporation

407TX7D080M0000
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
GREEN, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TR, 7 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
80 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 407TX7D080M0000
    CTS Corporation
    Parallel - 3Rd Overtone Quartz Crystal, GREEN, CERAMIC PACKAGE-4
    VS

Alternate Parts for 407TX7D080M0000

This table gives cross-reference parts and alternative options found for 407TX7D080M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407TX7D080M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM3-80.000MHZ-18-R060-N-7-Y Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-18-R060-N-7-Y
ABM3-80.000MHZ-18-R060-B-7-Y-T Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-18-R060-B-7-Y-T
ABM3-80.000MHZ-7Y Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-7Y
ABM3-80.000MHZ-B7Y Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-B7Y
ABM3-80.000MHZ-18-R060-E-7-Y-T Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-18-R060-E-7-Y-T
ABM3-80.000MHZ-C7Y Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-C7Y
ABM3-80.000MHZ-E7Y-T Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-E7Y-T
ABM3-80.000MHZ-E7Y Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-E7Y
ABM3-80.000MHZ-18-R060-7-Y-T Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-18-R060-7-Y-T
ABM3-80.000MHZ-C7Y-T Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation 407TX7D080M0000 vs ABM3-80.000MHZ-C7Y-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 407TX7D080M0000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 407TX7D080M0000 by CTS Corporation

  • Please alert me when 407TX7D080M0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 407TX7D080M0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 407TX7D080M0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 407TX7D080M0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 407TX7D080M0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 407TX7D080M0000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: