407TX3L114M2850
CTS Corporation
Description: Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom,

Overview of 407TX3L114M2850 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 407TX3L114M2850 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 407TX3L114M2850 by CTS Corporation

407TX3L114M2850
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
114.285 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
7mm x 5mm x 1.3mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 407TX3L114M2850
    CTS Corporation
    Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom,
    VS

Alternate Parts for 407TX3L114M2850

This table gives cross-reference parts and alternative options found for 407TX3L114M2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407TX3L114M2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
407TX7L114M2850 Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, CTS Corporation 407TX3L114M2850 vs 407TX7L114M2850
407TX4L114M2850 Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, CTS Corporation 407TX3L114M2850 vs 407TX4L114M2850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 407TX3L114M2850 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 407TX3L114M2850 by CTS Corporation

Select Manufacturer
Which Manufacturer of 407TX3L114M2850 would you like to use for your alert(s)?
  • Please alert me when 407TX3L114M2850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 407TX3L114M2850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 407TX3L114M2850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 407TX3L114M2850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 407TX3L114M2850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 407TX3L114M2850 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: