Part Details for 407F39A022M5792 by CTS Corporation
Overview of 407F39A022M5792 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F39A022M5792
407F39A022M5792 CAD Models
407F39A022M5792 Part Data Attributes
|
407F39A022M5792
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F39A022M5792
CTS Corporation
Parallel - Fundamental Quartz Crystal, 22.5792MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Total Weight | 104.78 | |
Category CO2 Kg | 3.96 | |
CO2 | 414.9288 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407F39A022M5792
This table gives cross-reference parts and alternative options found for 407F39A022M5792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F39A022M5792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406C35A22M57920 | Parallel - Fundamental Quartz Crystal, 22.5792MHz Nom, | CTS Corporation | 407F39A022M5792 vs 406C35A22M57920 |
406I35A22M57920 | Parallel - Fundamental Quartz Crystal, 22.5792MHz Nom, | CTS Corporation | 407F39A022M5792 vs 406I35A22M57920 |
407F35A022M5792 | Parallel - Fundamental Quartz Crystal, 22.5792MHz Nom, | CTS Corporation | 407F39A022M5792 vs 407F35A022M5792 |
406D35A22M57920 | Parallel - Fundamental Quartz Crystal, 22.5792MHz Nom, | CTS Corporation | 407F39A022M5792 vs 406D35A22M57920 |