Part Details for 407F39A013M5000 by CTS Corporation
Overview of 407F39A013M5000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F39A013M5000
407F39A013M5000 CAD Models
407F39A013M5000 Part Data Attributes
|
407F39A013M5000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F39A013M5000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 13.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407F39A013M5000
This table gives cross-reference parts and alternative options found for 407F39A013M5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F39A013M5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
407F38A013M5000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | 407F39A013M5000 vs 407F38A013M5000 |
HG532135F35HAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | 407F39A013M5000 vs HG532135F35HAT |
407F35A013M5000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | 407F39A013M5000 vs 407F35A013M5000 |
406I35A13M50000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | 407F39A013M5000 vs 406I35A13M50000 |
HG532135F35GAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | 407F39A013M5000 vs HG532135F35GAT |