Part Details for 407F35D032M000 by CTS Corporation
Overview of 407F35D032M000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F35D032M000
407F35D032M000 CAD Models
407F35D032M000 Part Data Attributes
|
407F35D032M000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F35D032M000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407F35D032M000
This table gives cross-reference parts and alternative options found for 407F35D032M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35D032M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
403I35D32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 407F35D032M000 vs 403I35D32M00000 |
403C35D32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 407F35D032M000 vs 403C35D32M00000 |
407F39D032M000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 407F35D032M000 vs 407F39D032M000 |
405I35D32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 407F35D032M000 vs 405I35D32M00000 |
405C35D32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 407F35D032M000 vs 405C35D32M00000 |
407F38D032M000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 407F35D032M000 vs 407F38D032M000 |