Part Details for 4079C-GPIB by B&K Precision Corporation
Overview of 4079C-GPIB by B&K Precision Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4079C-GPIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3106
|
Newark | Arbitrary Waveform Gen, 2Ch, 50Mhz, Gpib, Signal Generator Type:Arbitrary, Function, No. Of Channels:2 Channel, Product Range:-, Bandwidth:50Mhz, Signal Generator Modulation:Am, Bpsk, Fm, Fsk, Pm, Pwm, Manufacturer Warranty:3 Years |B&k Precision 4079C-GPIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,820.0000 | Buy Now |
DISTI #
22-4079C-GPIB-ND
|
DigiKey | 50 MHZ DUAL CHANNEL ARBITRARY / Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$2,820.0100 | Buy Now |
DISTI #
615-4079C-GPIB
|
Mouser Electronics | Function Generators & Synthesizers 50 MHz Dual Channel Arbitrary / Function Waveform Generator with GPIB | 2 |
|
$2,820.0000 | Buy Now |
DISTI #
75110933
|
RS | Dual Channel Function Waveform Generator with GPIB, 50MHz | B&K Precision 4079C-GPIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2,820.0000 | RFQ |