Part Details for 4079-832-SS-20 by RAF Electronic Hardware
Overview of 4079-832-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4079IDD#TRPBF | Analog Devices | 60V, 250mA Lin Chr w/ L Q C | |
LTC4079IDD#PBF | Analog Devices | 60V, 250mA Lin Chr w/ L Q C | |
LTC4079EDD#PBF | Analog Devices | 60V, 250mA Lin Chr w/ L Q C |
Price & Stock for 4079-832-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4079-832-SS-20-ND
|
DigiKey | ROUND MALE-FEMALE STANDOFFPASSIV Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 90 |
|
Buy Now |