Part Details for 4078C by B&K Precision Corporation
Overview of 4078C by B&K Precision Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4078C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3104
|
Newark | Arbitrary Waveform Generator, 2Ch, 30Mhz, Signal Generator Type:Arbitrary, Function, No. Of Channels:2 Channel, Product Range:-, Bandwidth:30Mhz, Signal Generator Modulation:Am, Bpsk, Fm, Fsk, Pm, Pwm, Manufacturer Warranty:3 Years |B&k Precision 4078C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,250.0000 | Buy Now |
DISTI #
22-4078C-ND
|
DigiKey | 30 MHZ DUAL CHANNEL ARBITRARY / Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$2,250.0100 | Buy Now |
DISTI #
615-4078C
|
Mouser Electronics | Function Generators & Synthesizers 30 MHz Dual Channel Function/Arbitrary Waveform Generator | 4 |
|
$2,250.0000 | Buy Now |
DISTI #
75110931
|
RS | Dual Channel Function/Arbitrary Waveform Generator, 30MHz | B&K Precision 4078C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2,272.5100 | RFQ |