Part Details for 4077485111 by Fair-Rite Products Corp
Overview of 4077485111 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4077485111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M9307
|
Newark | Cylindrical Core, 12.3Mm Od, 31.75Mm L, Outer Diameter:12.3Mm, Product Length:31.75Mm, Inner Diameter:-, Frequency Min:-, Frequency Max:100Khz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 4077485111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 758 |
|
$0.8590 | Buy Now |
DISTI #
1934-1184-ND
|
DigiKey | FERRITE CORE ROD 77 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6298 In Stock |
|
$0.9662 / $1.5900 | Buy Now |
DISTI #
623-4077485111
|
Mouser Electronics | Ferrite Cores & Accessories 77 Rod 12.30x31.75MM RoHS: Compliant | 1253 |
|
$0.9660 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Solid Rod With Frequency Range Medium Permeability RoHS: Compliant |
1897 In Stock |
|
$0.9630 / $1.5220 | Buy Now |
DISTI #
66720093
|
Verical | Ferrite Core Rod 77-Material RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2247 | Americas - 1875 |
|
$1.4170 / $1.9760 | Buy Now |
DISTI #
83712268
|
Verical | Ferrite Core Rod 77-Material RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 758 |
|
$1.2978 / $1.4684 | Buy Now |
|
Master Electronics | Solid Rod With Frequency Range Medium Permeability RoHS: Compliant |
1897 In Stock |
|
$0.9630 / $1.5220 | Buy Now |