40724
Description: RING 164(4.17 MM) TERMINAL18-14 AWG TPBR

Overview of 40724 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 26 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54112-407242100LF Amphenol Communications Solutions BERGSTIK HDR DB DR TMT

Price & Stock for 40724 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18AH0309
Newark Terminal, Ring Tongue, #8, 13Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:13Awg, Conductor Area Csa:2.5Mm2, Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 40724 RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel 11000
  • 11,000 $0.0740
  • 22,000 $0.0720
  • 44,000 $0.0690
$0.0690 / $0.0740 Buy Now
DISTI # 66AH3105
Newark Terminal, Ring Tongue, #8, 13Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:13Awg, Conductor Area Csa:2.5Mmâ², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 40724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6490
  • 1 $0.0920
  • 25 $0.0920
  • 100 $0.0920
  • 250 $0.0850
  • 500 $0.0850
  • 1,000 $0.0850
$0.0850 / $0.0920 Buy Now
DISTI # 32AH7351
Newark Terminal, Ring Tongue, #8, 13Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:13Awg, Conductor Area Csa:2.5Mm2, Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulat Rohs Compliant: Yes |Amp Te Connectivity 40724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2000
  • 25 $0.1460
  • 100 $0.1220
  • 250 $0.1070
  • 500 $0.1030
  • 1,000 $0.0910
$0.0910 / $0.2000 Buy Now
DISTI # 33B8876
Newark Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:13Awg, Conductor Area Csa:2.5Mmâ², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#8Rohs Compliant: Yes |Amp Te Connectivity 40724 RoHS: Compliant Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 22,000 $0.0930
  • 44,000 $0.0890
  • 88,000 $0.0840
$0.0840 / $0.0930 Buy Now
DISTI # A29866CT-ND
DigiKey CONN RING CIRC 14-18AWG #8 CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 65513
In Stock
  • 1 $0.1900
  • 10 $0.1600
  • 25 $0.1488
  • 50 $0.1412
  • 100 $0.1334
  • 250 $0.1242
  • 500 $0.1171
  • 1,000 $0.1109
  • 2,500 $0.1028
  • 11,000 $0.0818
  • 33,000 $0.0731
  • 55,000 $0.0634
$0.0634 / $0.1900 Buy Now
DISTI # 40724
Avnet Americas Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Strip - Tape and Reel (Alt: 40724) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 32 Weeks, 0 Days Container: Reel 44000
517000 Factory Stock
  • 11,000 $0.0670
$0.0670 Buy Now
DISTI # 571-40724
Mouser Electronics Terminals RING IS 18-14 Reel of 11000 RoHS: Compliant 11000
  • 11,000 $0.0740
  • 33,000 $0.0690
  • 44,000 $0.0660
$0.0660 / $0.0740 Buy Now
DISTI # 571-40724-CT
Mouser Electronics Terminals RING IS 18-14 Cut Strip of 100 RoHS: Compliant 4200
  • 100 $0.1320
$0.1320 Buy Now
DISTI # 571-40724-MR
Mouser Electronics Terminals RING IS 18-14 Reel of 1000 RoHS: Compliant 3000
  • 1,000 $0.0960
  • 10,000 $0.0920
$0.0920 / $0.0960 Buy Now
DISTI # V36:1790_11815854
Arrow Electronics Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 14 Weeks Date Code: 2325 Americas - 55000
  • 11,000 $0.0714
  • 33,000 $0.0690
  • 44,000 $0.0634
$0.0634 / $0.0714 Buy Now
Future Electronics 18-13 AWG Open Barrel Straight Receptacle Style Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Lead time: 14 Weeks Container: Reel 55000
Reel
  • 11,000 $0.0489
  • 22,000 $0.0476
  • 33,000 $0.0469
  • 44,000 $0.0460
$0.0460 / $0.0489 Buy Now
DISTI # AMP40724.P
Heilind Electronics CUT STRIP - RING IS 18-14 8 .030TPBR Americas - 4875 in Stock
  • 500 $0.0878
  • 2,500 $0.0739
  • 5,500 $0.0716
  • 11,000 $0.0705
  • 22,000 $0.0695
$0.0695 / $0.0878 Buy Now
DISTI # AMP40724
Heilind Electronics RING IS 18-14 8 .030TPBR Americas - 0 in Stock
363000 On Order
  • 11,000 $0.0551
  • 22,000 $0.0543
  • 33,000 $0.0534
  • 143,000 $0.0527
$0.0527 / $0.0551 Buy Now
Onlinecomponents.com RING 164(4.17 MM) TERMINAL18-14 AWG TPBR RoHS: Compliant 44000 In Stock
517000 Factory Stock
  • 11,000 $0.0745
  • 33,000 $0.0626
  • 55,000 $0.0565
  • 110,000 $0.0490
  • 154,000 $0.0483
  • 253,000 $0.0475
$0.0475 / $0.0745 Buy Now
DISTI # 73595240
Verical Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Date Code: 2325 Americas - 55000
  • 11,000 $0.0714
  • 33,000 $0.0690
  • 44,000 $0.0634
$0.0634 / $0.0714 Buy Now
DISTI # 62165635
Verical Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Date Code: 2152 Americas - 44000
  • 11,000 $0.0969
  • 33,000 $0.0814
  • 55,000 $0.0735
  • 110,000 $0.0637
  • 154,000 $0.0628
$0.0628 / $0.0969 Buy Now
DISTI # 40724
TTI Terminals RING IS 18-14 Reel of 11000 RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 11000 Container: Reel Americas - 22000
Limited Supply - Call TTI
Buy Now
DISTI # AMP40724.P
Interstate Connecting Components CUT STRIP - RING IS 18-14 8 .030TPBR 1137
  • 500 $0.0878
  • 2,500 $0.0739
  • 5,500 $0.0716
  • 11,000 $0.0705
  • 22,000 $0.0695
$0.0695 / $0.0878 Buy Now
DISTI # AMP40724
Interstate Connecting Components RING IS 18-14 8 .030TPBR 0
72600 On Order
  • 11,000 $0.0551
  • 22,000 $0.0543
  • 33,000 $0.0534
  • 143,000 $0.0527
$0.0527 / $0.0551 Buy Now
Powell Electronics RING 164(4.17 MM) TERMINAL18-14 AWG TPBR Min Qty: 22000 341220
  • 22,000 $0.0779
  • 25,000 $0.0684
  • 50,000 $0.0617
  • 100,000 $0.0551
  • 500,000 $0.0503
$0.0503 / $0.0779 Buy Now
Chip 1 Exchange INSTOCK 57200
RFQ
Chip 1 Exchange INSTOCK 28600
RFQ
DISTI # 40724
Avnet Abacus Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Strip (Alt: 40724) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 40724
Avnet Abacus Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Strip (Alt: 40724) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RING 164(4.17 MM) TERMINAL18-14 AWG TPBR RoHS: Compliant 44000 In Stock
517000 Factory Stock
  • 11,000 $0.0745
  • 33,000 $0.0626
  • 55,000 $0.0565
  • 110,000 $0.0490
  • 154,000 $0.0483
  • 253,000 $0.0475
$0.0475 / $0.0745 Buy Now
New Advantage Corporation 18-13 AWG Open Barrel Straight Receptacle Style Ring Tongue Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 11000 44000
  • 11,000 $0.0648
$0.0648 Buy Now

CAD Models for 40724 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 40724 by TE Connectivity

40724
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
34 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Safety Approval
UL
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
2.08 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 40724
    TE Connectivity
    RING 164(4.17 MM) TERMINAL18-14 AWG TPBR
    VS

Related Parts for 40724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40724 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40724 by TE Connectivity

Select Manufacturer
Which Manufacturer of 40724 would you like to use for your alert(s)?
  • Please alert me when 40724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40724 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: