Part Details for 407200045020 by Wurth Elektronik
Results Overview of 407200045020 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
407200045020 Information
407200045020 by Wurth Elektronik is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 407200045020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9765
|
Newark | Thermally Cond Material, Graphite, 2Mm Rohs Compliant: Yes |Wurth Elektronik 407200045020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.0900 / $3.3000 | Buy Now |
DISTI #
732-407200045020-ND
|
DigiKey | THERM PAD 45X20MM W/ADH BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bag |
327 In Stock |
|
$1.9300 / $2.8500 | Buy Now |
DISTI #
710-407200045020
|
Mouser Electronics | Thermal Interface Products WE-TGFG Thml Flr Pad 45mm x 20mm x 2mm RoHS: Compliant | 93 |
|
$1.9800 / $3.1700 | Buy Now |
DISTI #
74022926
|
RS | Gasket, foam, 45mm L x 20mm W x 2mm H, 400 W/( m x K), WE-TGFG | Wurth Elektronik 407200045020 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5730 | RFQ |
Part Details for 407200045020
407200045020 CAD Models
407200045020 Part Data Attributes
|
407200045020
Wurth Elektronik
Buy Now
|
Compare Parts:
407200045020
Wurth Elektronik
Select a part to compare: |
Samacsys Manufacturer | Würth Elektronik |