Part Details for 40710 by Anaren Microwave
Overview of 40710 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 40710
40710 CAD Models
40710 Part Data Attributes:
|
40710
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
40710
Anaren Microwave
Splitter, 1000MHz Min, 2600MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | SMA-F, ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |