Part Details for 4071 by B&K Precision Corporation
Overview of 4071 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4071G2-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / | |
CD4071BKMSR | Renesas Electronics Corporation | CMOS OR Gate | |
UPC4071G2-E2-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for 4071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Synthesized Arbitrary Waveform Generator 31.5 MHz RoHS: Compliant |
1 In Stock |
|
$1,725.0000 | Buy Now |
|
Master Electronics | Synthesized Arbitrary Waveform Generator 31.5 MHz RoHS: Compliant |
1 In Stock |
|
$1,725.0000 | Buy Now |
Part Details for 4071
4071 CAD Models
4071 Part Data Attributes
|
4071
B&K Precision Corporation
Buy Now
|
Compare Parts:
4071
B&K Precision Corporation
|
Samacsys Manufacturer | B&K Precision |