Part Details for 4071-02TLB by Oupiin
Overview of 4071-02TLB by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4071EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IMS8E#PBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IDDB#TRPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S |
Price & Stock for 4071-02TLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0308 | Buy Now |
|
Onlinecomponents.com | Wafer 2.54mm 2 position left a RoHS: Compliant | 0 |
|
$0.0311 / $0.0462 | Buy Now |