There are no models available for this part yet.
Overview of 407-BBWK-IO by IntegraOptics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for 407-BBWK-IO by IntegraOptics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5071-407-BBWK-IO-ND
|
DigiKey | SFP28 25G SR FORCE10 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$54.5649 / $66.8700 | Buy Now | |
Onlinecomponents.com | Fiber Optic Transceiver SFP28, 25G, SR 100m, MMF 850nm, DDM, Dell Compatible RoHS: Compliant |
10 In Stock |
|
$51.4200 / $101.5500 | Buy Now | ||
Master Electronics | Fiber Optic Transceiver SFP28, 25G, SR 100m, MMF 850nm, DDM, Dell Compatible RoHS: Compliant |
10 In Stock |
|
$51.4200 / $101.5500 | Buy Now |