Part Details for 407-10271-C by Amphenol ProLabs
Overview of 407-10271-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-271L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EPL2010-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
RFB0810-271L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 407-10271-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-407-10271-C-ND
|
DigiKey | Dell 407-10271 Compatible TAA 10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
32965 In Stock |
|
$172.1250 / $191.2500 | Buy Now |