Part Details for 406I13D14M74560 by CTS Corporation
Overview of 406I13D14M74560 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406I13D14M74560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406I13D14M74560-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6136 | Buy Now |
DISTI #
406I13D14M74560
|
Avnet Americas | Crystal 14.7456MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I13D14M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4373 / $0.7852 | Buy Now |
DISTI #
774-406I13D14.74560
|
Mouser Electronics | Crystals 14.7456MHz 18pF 10ppm -40C +85C RoHS: Compliant | 0 |
|
$0.6130 / $0.6240 | Order Now |
|
Future Electronics | 406 Series 14 MHz ±10 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.7650 | Buy Now |
Part Details for 406I13D14M74560
406I13D14M74560 CAD Models
406I13D14M74560 Part Data Attributes
|
406I13D14M74560
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I13D14M74560
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 406I13D14M74560
This table gives cross-reference parts and alternative options found for 406I13D14M74560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406I13D14M74560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F14D014M7456 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 406I13D14M74560 vs 407F14D014M7456 |
435F14713GDT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 406I13D14M74560 vs 435F14713GDT |
407F17D014M7456 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 406I13D14M74560 vs 407F17D014M7456 |
406C13D14M74560 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 406I13D14M74560 vs 406C13D14M74560 |
435F14713IDT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 406I13D14M74560 vs 435F14713IDT |