Part Details for 406C35B24M57600 by CTS Corporation
Overview of 406C35B24M57600 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406C35B24M57600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX672CT-ND
|
DigiKey | CRYSTAL 24.5760MHZ 13PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$0.5858 / $0.9200 | Buy Now |
DISTI #
406C35B24M57600
|
Avnet Americas | Crystal 24.576MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35B24M57600) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-406C35B24M5
|
Mouser Electronics | Crystals 24.576 MHZ RoHS: Compliant | 202 |
|
$0.4560 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3816 / $0.5940 | Buy Now |
|
Bristol Electronics | 821 |
|
RFQ | ||
|
Quest Components | 589 |
|
$0.7232 / $1.8080 | Buy Now | |
DISTI #
406C35B24M57600
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
406C35B24M57600
|
Avnet Abacus | - Tape and Reel (Alt: 406C35B24M57600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 406C35B24M57600
406C35B24M57600 CAD Models
406C35B24M57600 Part Data Attributes
|
406C35B24M57600
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406C35B24M57600
CTS Corporation
CRYSTAL 24.576000 MHZ 13PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6.0mm x 3.5mm x 1.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |