406IX2B16M00000
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4

Overview of 406IX2B16M00000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 406IX2B16M00000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 406IX2B16M00000 by CTS Corporation

406IX2B16M00000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
13 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
6mm x 3.5mm x 1.2mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 406IX2B16M00000
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4
    VS

Alternate Parts for 406IX2B16M00000

This table gives cross-reference parts and alternative options found for 406IX2B16M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406IX2B16M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
406CX2B16M00000 Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4 CTS Corporation 406IX2B16M00000 vs 406CX2B16M00000
406DX2B16M00000 Parallel - Fundamental Quartz Crystal, 16MHz Nom, CTS Corporation 406IX2B16M00000 vs 406DX2B16M00000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 406IX2B16M00000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 406IX2B16M00000 by CTS Corporation

  • Please alert me when 406IX2B16M00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 406IX2B16M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 406IX2B16M00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 406IX2B16M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 406IX2B16M00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 406IX2B16M00000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: