Part Details for 406I25K11M05920 by CTS Corporation
Overview of 406I25K11M05920 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 406I25K11M05920
406I25K11M05920 CAD Models
406I25K11M05920 Part Data Attributes
|
406I25K11M05920
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I25K11M05920
CTS Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 406I25K11M05920
This table gives cross-reference parts and alternative options found for 406I25K11M05920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406I25K11M05920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
435F11125IKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 435F11125IKT |
407F28K011M0592 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 407F28K011M0592 |
435F11125CKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 435F11125CKT |
406C25K11M05920 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 406C25K11M05920 |
407F25K011M0592 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 407F25K011M0592 |
406D25K11M05920 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 406D25K11M05920 |
435F11125GKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | 406I25K11M05920 vs 435F11125GKT |