Part Details for 406DXXA14M74560 by CTS Corporation
Overview of 406DXXA14M74560 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 406DXXA14M74560
406DXXA14M74560 CAD Models
406DXXA14M74560 Part Data Attributes
|
406DXXA14M74560
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406DXXA14M74560
CTS Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 406DXXA14M74560
This table gives cross-reference parts and alternative options found for 406DXXA14M74560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406DXXA14M74560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
407FXWA014M7456 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | 406DXXA14M74560 vs 407FXWA014M7456 |
435F147XXIAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | 406DXXA14M74560 vs 435F147XXIAT |
407FXYA014M7456 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | 406DXXA14M74560 vs 407FXYA014M7456 |
406IXXA14M74560 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | 406DXXA14M74560 vs 406IXXA14M74560 |
435F147XXCAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | 406DXXA14M74560 vs 435F147XXCAT |