Part Details for 406C23A24M57600 by CTS Corporation
Overview of 406C23A24M57600 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 406C23A24M57600
406C23A24M57600 CAD Models
406C23A24M57600 Part Data Attributes
|
406C23A24M57600
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406C23A24M57600
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6.0mm x 3.5mm x 1.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 406C23A24M57600
This table gives cross-reference parts and alternative options found for 406C23A24M57600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406C23A24M57600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F24A024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 407F24A024M5760 |
435F24C23GAT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 435F24C23GAT |
406D23A24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 406D23A24M57600 |
435F24C23CAT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 435F24C23CAT |
407F27A024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 407F27A024M5760 |
407F23A024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 407F23A024M5760 |
435F24C23IAT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 435F24C23IAT |
406I23A24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 406C23A24M57600 vs 406I23A24M57600 |