40660
Description: Splitter, 2600MHz Min, 5200MHz Max, 1dB Insertion Loss-Max

Overview of 40660 by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
8406602XA Renesas Electronics Corporation CMOS Programmable Peripheral Interface
8406602QA Renesas Electronics Corporation CMOS Programmable Peripheral Interface

CAD Models for 40660 by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40660 by Anaren Microwave

40660
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
43.98 dBm
Insertion Loss-Max
1 dB
Operating Frequency-Max
5200 MHz
Operating Frequency-Min
2600 MHz
RF/Microwave Device Type
SPLITTER
VSWR-Max
1.6
Want to compare parts?
  1. 40660
    Anaren Microwave
    Splitter, 2600MHz Min, 5200MHz Max, 1dB Insertion Loss-Max
    VS

Related Parts for 40660

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40660 by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40660 by Anaren Microwave

Select Manufacturer
Which Manufacturer of 40660 would you like to use for your alert(s)?
  • Please alert me when 40660 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40660 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40660.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40660 by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: