406517200.01LF
TT Electronics Resistors
Description: RES,RADIAL,WIREWOUND,1.72K OHMS,150WV,.01% +/-TOL,-10,10PPM TC

Overview of 406517200.01LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 406517200.01LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 406517200.01LF by TT Electronics Resistors

406517200.01LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Bobbin
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25.4 mm
Lead Spacing
5 mm
Manufacturer Series
4000(RADIAL)
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.5 mm
Package Length
12.7 mm
Package Style
Radial
Rated Power Dissipation (P)
0.33 W
Resistance
1720 Ω
Resistor Type
FIXED RESISTOR
Series
4000(RADIAL)
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. 406517200.01LF
    TT Electronics Resistors
    RES,RADIAL,WIREWOUND,1.72K OHMS,150WV,.01% +/-TOL,-10,10PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 406517200.01LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 406517200.01LF by TT Electronics Resistors

  • Please alert me when 406517200.01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 406517200.01LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 406517200.01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 406517200.01LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 406517200.01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 406517200.01LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: