Part Details for 40650.6490.25LF by TT Electronics Resistors
Overview of 40650.6490.25LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G05-25LF | Amphenol Communications Solutions | 54102-G05-25LF-B/S 0.100\\ HDR TH DR30AU | |
84065013A | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Part Details for 40650.6490.25LF
40650.6490.25LF CAD Models
40650.6490.25LF Part Data Attributes
|
40650.6490.25LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
40650.6490.25LF
TT Electronics Resistors
RES, RADIAL, WIREWOUND, 0.649ohm, 150WV, .25% +/-TOL, -90, 90PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.5 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 0.649 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 40650.6490.25LF
This table gives cross-reference parts and alternative options found for 40650.6490.25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40650.6490.25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB70CER6490C | Fixed Resistor, Wire Wound, 0.25W, 0.649ohm, 150V, 0.25% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | 40650.6490.25LF vs RB70CER6490C |