-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE TERMINAL RECEPTACLE 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8659
|
Newark | Fuse Clip 16-14 Rohs Compliant: Yes |Amp Te Connectivity 40626 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
40626-ND
|
DigiKey | FUSE CLIP CARTRIDGE IN LINE Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
40075 In Stock |
|
$0.1303 / $0.3400 | Buy Now |
DISTI #
40626
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 40626) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1101 | Buy Now |
DISTI #
571-40626
|
Mouser Electronics | Fuse Clips FUSE CLIP 16-14 TPBR RoHS: Compliant | 55794 |
|
$0.1130 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.0978 | Buy Now |
DISTI #
AMP40626
|
Heilind Electronics | FUSE CLIP 16-14 TPBR | Americas - 0 in Stock |
|
$0.1222 / $0.1240 | Buy Now |
|
Onlinecomponents.com | FUSE TERMINAL RECEPTACLE 16-14 AWG TPBR RoHS: Compliant |
900 In Stock |
|
$0.1053 / $0.1234 | Buy Now |
DISTI #
66718785
|
Verical | FUSE TERMINAL RECEPTACLE 16-14 AWG TPBR RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$0.1369 / $0.1459 | Buy Now |
DISTI #
40626
|
TTI | Fuse Clips FUSE CLIP 16-14 TPBR Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.1100 | Buy Now |
DISTI #
AMP40626
|
Interstate Connecting Components | FUSE CLIP 16-14 TPBR | 0 |
|
$0.1222 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40626
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40626
TE Connectivity
FUSE TERMINAL RECEPTACLE 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |